



V15PN50-M3/86A | |
|---|---|
DigiKey Part Number | V15PN50-M3/86AGITR-ND - Tape & Reel (TR) V15PN50-M3/86AGICT-ND - Cut Tape (CT) V15PN50-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PN50-M3/86A |
Description | DIODE SCHOTTKY 50V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 3 mA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV2050V | onsemi | 4.990 | FSV2050VCT-ND | kr.14.01000 | Similar |
| PMEG050V150EPDAZ | Nexperia USA Inc. | 3.911 | 1727-7637-1-ND | kr.10.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.7.33500 | kr.73.35 |
| 100 | kr.4.90910 | kr.490.91 |
| 500 | kr.3.86942 | kr.1,934.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.36443 | kr.5,046.65 |
| 3.000 | kr.3.11019 | kr.9,330.57 |
| 4.500 | kr.2.98067 | kr.13,413.01 |
| 7.500 | kr.2.83518 | kr.21,263.85 |
| 10.500 | kr.2.74904 | kr.28,864.92 |
| 15.000 | kr.2.66536 | kr.39,980.40 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |




