


V15PM6HM3/H | |
|---|---|
DigiKey Part Number | V15PM6HM3/HTR-ND - Tape & Reel (TR) V15PM6HM3/HCT-ND - Cut Tape (CT) V15PM6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PM6HM3/H |
Description | DIODE SCHOTTKY 60V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1.2 mA @ 60 V |
Mfr | Capacitance @ Vr, F 2300pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.8.14100 | kr.81.41 |
| 100 | kr.5.48030 | kr.548.03 |
| 500 | kr.4.33910 | kr.2,169.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.78494 | kr.5,677.41 |
| 3.000 | kr.3.50596 | kr.10,517.88 |
| 4.500 | kr.3.36388 | kr.15,137.46 |
| 7.500 | kr.3.20425 | kr.24,031.88 |
| 10.500 | kr.3.10975 | kr.32,652.38 |
| 15.000 | kr.3.03052 | kr.45,457.80 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

