


V15PL50-M3/86A | |
|---|---|
DigiKey Part Number | V15PL50-M3/86AGITR-ND - Tape & Reel (TR) V15PL50-M3/86AGICT-ND - Cut Tape (CT) V15PL50-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PL50-M3/86A |
Description | DIODE SCHOTTKY 50V 6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.33800 | kr.53.38 |
| 100 | kr.4.41660 | kr.441.66 |
| 500 | kr.3.47572 | kr.1,737.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.55330 | kr.3,829.95 |
| 3.000 | kr.2.53359 | kr.7,600.77 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

