V15P45S-M3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 16.735
Unit Price: kr.12.24000
Datasheet

Similar


onsemi
In Stock: 4.990
Unit Price: kr.14.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.6.15000
Datasheet
Diode 45 V 4.8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 4.8A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V15P45S-M3/87A

DigiKey Part Number
V15P45S-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V15P45S-M3/87A
Description
DIODE SCHOTTKY 45V 4.8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 4.8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
400 mV @ 5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
1.5 mA @ 45 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
4.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST1545SLittelfuse Inc.16.735F10103CT-NDkr.12.24000Similar
FSV2050Vonsemi4.990FSV2050VCT-NDkr.14.01000Similar
PMEG045T050EPDZNexperia USA Inc.01727-7494-1-NDkr.6.15000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.500kr.3.33720kr.21,691.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.33720
Unit Price with VAT:kr.4.17150