



V15P45-M3/87A | |
|---|---|
DigiKey Part Number | V15P45-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V15P45-M3/87A |
Description | DIODE SCHOTTKY 45V 4.8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 4.8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1.5 mA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 4.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1545S | Littelfuse Inc. | 16.735 | F10103CT-ND | kr.12.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.3.33720 | kr.21,691.80 |
| Unit Price without VAT: | kr.3.33720 |
|---|---|
| Unit Price with VAT: | kr.4.17150 |


