MFR Recommended



V15P22HM3/H | |
|---|---|
DigiKey Part Number | 112-V15P22HM3/HTR-ND - Tape & Reel (TR) 112-V15P22HM3/HCT-ND - Cut Tape (CT) 112-V15P22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P22HM3/H |
Description | DIODE SCHOTTKY 200V 3.3A TO277A |
Customer Reference | |
Detailed Description | Diode 200 V 3.3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V15P22HM3/H Models |
Category | Current - Reverse Leakage @ Vr 350 µA @ 200 V |
Mfr | Capacitance @ Vr, F 835pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3.3A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 910 mV @ 15 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15P22HM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-V15P22HM3_A/HTR-ND | kr.5.05754 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.10.86000 | kr.108.60 |
| 100 | kr.7.45200 | kr.745.20 |
| 500 | kr.5.99422 | kr.2,997.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.28714 | kr.7,930.71 |
| 3.000 | kr.4.93132 | kr.14,793.96 |
| 4.500 | kr.4.91350 | kr.22,110.75 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |


