


V15P22-M3/H | |
|---|---|
DigiKey Part Number | 112-V15P22-M3/HTR-ND - Tape & Reel (TR) 112-V15P22-M3/HCT-ND - Cut Tape (CT) 112-V15P22-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P22-M3/H |
Description | DIODE SCHOTTKY 200V 3.3A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3.3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 350 µA @ 200 V |
Mfr | Capacitance @ Vr, F 835pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3.3A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 910 mV @ 15 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.9.80200 | kr.98.02 |
| 100 | kr.6.66270 | kr.666.27 |
| 500 | kr.5.31800 | kr.2,659.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.66523 | kr.6,997.85 |
| 3.000 | kr.4.33671 | kr.13,010.13 |
| 4.500 | kr.4.16938 | kr.18,762.21 |
| 7.500 | kr.3.98144 | kr.29,860.80 |
| 10.500 | kr.3.87850 | kr.40,724.25 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |

