
V15K100C-M3/H | |
|---|---|
DigiKey Part Number | 112-V15K100C-M3/HTR-ND - Tape & Reel (TR) 112-V15K100C-M3/HCT-ND - Cut Tape (CT) 112-V15K100C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15K100C-M3/H |
Description | DIODE ARR SCHOTTKY 100V FLATPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 4.2A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 4.2A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.96000 | kr.8.96 |
| 10 | kr.5.62600 | kr.56.26 |
| 100 | kr.3.73120 | kr.373.12 |
| 500 | kr.2.91622 | kr.1,458.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.52036 | kr.3,780.54 |
| 3.000 | kr.2.04160 | kr.6,124.80 |
| Unit Price without VAT: | kr.8.96000 |
|---|---|
| Unit Price with VAT: | kr.11.20000 |

