Similar




V12PM10HM3/I | |
|---|---|
DigiKey Part Number | V12PM10HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V12PM10HM3/I |
Description | DIODE SCHOTTKY 100V 12A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG100V060ELPDZ | Nexperia USA Inc. | 45.562 | 1727-2760-1-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.2.51794 | kr.16,366.61 |
| 13.000 | kr.2.47260 | kr.32,143.80 |
| Unit Price without VAT: | kr.2.51794 |
|---|---|
| Unit Price with VAT: | kr.3.14743 |


