


V12P22HM3/H | |
|---|---|
DigiKey Part Number | 112-V12P22HM3/HTR-ND - Tape & Reel (TR) 112-V12P22HM3/HCT-ND - Cut Tape (CT) 112-V12P22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12P22HM3/H |
Description | DIODE SCHOTTKY 200V 3.2A TO277A |
Customer Reference | |
Detailed Description | Diode 200 V 3.2A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 µA @ 200 V |
Mfr | Capacitance @ Vr, F 720pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3.2A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 12 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V12P22HM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-V12P22HM3_A/HTR-ND | kr.4.28134 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.9.77600 | kr.97.76 |
| 100 | kr.6.67220 | kr.667.22 |
| 500 | kr.5.34284 | kr.2,671.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.27235 | kr.7,908.53 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

