


V10PWM45-M3/I | |
|---|---|
DigiKey Part Number  | 112-V10PWM45-M3/ITR-ND - Tape & Reel (TR) 112-V10PWM45-M3/ICT-ND - Cut Tape (CT) 112-V10PWM45-M3/IDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | V10PWM45-M3/I  | 
Description  | DIODE SCHOTTKY 45V 10A SLIMDPAK  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 45 V 10A Surface Mount SlimDPAK  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 45 V  | |
Current - Average Rectified (Io)  | 10A  | |
Voltage - Forward (Vf) (Max) @ If  | 590 mV @ 10 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 100 µA @ 45 V  | |
Capacitance @ Vr, F  | 1900pF @ 4V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SlimDPAK  | |
Operating Temperature - Junction  | -40°C ~ 175°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 | 
| 10 | kr.3.55200 | kr.35.52 | 
| 100 | kr.2.79810 | kr.279.81 | 
| 500 | kr.2.16244 | kr.1,081.22 | 
| 1.000 | kr.1.89760 | kr.1,897.60 | 
| 2.000 | kr.1.72339 | kr.3,446.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.500 | kr.1.42208 | kr.6,399.36 | 
| 9.000 | kr.1.40800 | kr.12,672.00 | 
| Unit Price without VAT: | kr.5.06000 | 
|---|---|
| Unit Price with VAT: | kr.6.32500 | 

