



V10PM10HM3/H | |
|---|---|
DigiKey Part Number | 112-V10PM10HM3/HTR-ND - Tape & Reel (TR) 112-V10PM10HM3/HCT-ND - Cut Tape (CT) 112-V10PM10HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PM10HM3/H |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.6.99300 | kr.69.93 |
| 100 | kr.4.66580 | kr.466.58 |
| 500 | kr.3.66844 | kr.1,834.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.18393 | kr.4,775.90 |
| 3.000 | kr.2.93995 | kr.8,819.85 |
| 4.500 | kr.2.81568 | kr.12,670.56 |
| 7.500 | kr.2.67606 | kr.20,070.45 |
| 10.500 | kr.2.59339 | kr.27,230.59 |
| 15.000 | kr.2.51306 | kr.37,695.90 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

