


V10P22-M3/H | |
|---|---|
DigiKey Part Number | 112-V10P22-M3/HTR-ND - Tape & Reel (TR) 112-V10P22-M3/HCT-ND - Cut Tape (CT) 112-V10P22-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P22-M3/H |
Description | DIODE SCHOTTKY 200V 3.1A TO277A |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3.1A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3.1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.50400 | kr.55.04 |
| 100 | kr.3.64420 | kr.364.42 |
| 500 | kr.2.84570 | kr.1,422.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.45773 | kr.3,686.60 |
| 3.000 | kr.2.26229 | kr.6,786.87 |
| 4.500 | kr.2.16274 | kr.9,732.33 |
| 7.500 | kr.2.05089 | kr.15,381.67 |
| 10.500 | kr.1.98465 | kr.20,838.83 |
| 15.000 | kr.1.98080 | kr.29,712.00 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |

