


V6PWM45-M3/I | |
|---|---|
DigiKey Part Number | 112-V6PWM45-M3/ITR-ND - Tape & Reel (TR) 112-V6PWM45-M3/ICT-ND - Cut Tape (CT) 112-V6PWM45-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6PWM45-M3/I |
Description | DIODE SCHOTTKY 45V 6A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Mfr | Capacitance @ Vr, F 990pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package SlimDPAK |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 6 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.81800 | kr.48.18 |
| 100 | kr.3.16300 | kr.316.30 |
| 500 | kr.2.44940 | kr.1,224.70 |
| 1.000 | kr.2.21970 | kr.2,219.70 |
| 2.000 | kr.2.02633 | kr.4,052.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.83873 | kr.8,274.28 |
| 9.000 | kr.1.70594 | kr.15,353.46 |
| 13.500 | kr.1.63831 | kr.22,117.18 |
| 22.500 | kr.1.56234 | kr.35,152.65 |
| 31.500 | kr.1.51737 | kr.47,797.16 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

