MFR Recommended

V10K202CHM3/H | |
|---|---|
DigiKey Part Number | 112-V10K202CHM3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10K202CHM3/H |
Description | DIODE ARR SCHOTTKY 200V FLATPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 2.8A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 15 µA @ 200 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 2.8A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10K202CHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-V10K202CHM3_A/HTR-ND | kr.4.16354 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.90620 | kr.11,718.60 |
| 7.500 | kr.3.72019 | kr.27,901.42 |
| 10.500 | kr.3.54848 | kr.37,259.04 |
| Unit Price without VAT: | kr.3.90620 |
|---|---|
| Unit Price with VAT: | kr.4.88275 |


