
V10K100DUHM3/H | |
|---|---|
DigiKey Part Number | 112-V10K100DUHM3/HTR-ND - Tape & Reel (TR) 112-V10K100DUHM3/HCT-ND - Cut Tape (CT) 112-V10K100DUHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10K100DUHM3/H |
Description | DIODE ARR SCHOTT 100V 5A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 5A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.26000 | kr.6.26 |
| 10 | kr.4.46800 | kr.44.68 |
| 100 | kr.3.50250 | kr.350.25 |
| 500 | kr.2.71230 | kr.1,356.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.21596 | kr.3,323.94 |
| Unit Price without VAT: | kr.6.26000 |
|---|---|
| Unit Price with VAT: | kr.7.82500 |






