
US1M-E3/5AT | |
|---|---|
DigiKey Part Number | US1M-E3/5ATGITR-ND - Tape & Reel (TR) US1M-E3/5ATGICT-ND - Cut Tape (CT) US1M-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M-E3/5AT |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1M-E3/5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.94600 | kr.19.46 |
| 100 | kr.1.28510 | kr.128.51 |
| 500 | kr.0.89012 | kr.445.06 |
| 1.000 | kr.0.80557 | kr.805.57 |
| 2.000 | kr.0.77459 | kr.1,549.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.53652 | kr.4,023.90 |
| 37.500 | kr.0.53506 | kr.20,064.75 |
| 52.500 | kr.0.51718 | kr.27,151.95 |
| 75.000 | kr.0.50480 | kr.37,860.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |











