Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

US1KHE3_A/I | |
|---|---|
DigiKey Part Number | US1KHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1KHE3_A/I |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 75 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1K-E3/5AT | Vishay General Semiconductor - Diodes Division | 4.546 | US1K-E3/5ATGICT-ND | kr.3.49000 | Parametric Equivalent |
| US1K-E3/61T | Vishay General Semiconductor - Diodes Division | 1.135 | US1K-E3/61TGICT-ND | kr.2.98000 | Parametric Equivalent |
| US1K-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | US1K-M3/61T-ND | kr.0.61901 | Parametric Equivalent |
| US1KHE3_A/H | Vishay General Semiconductor - Diodes Division | 2.231 | US1KHE3_A/HGICT-ND | kr.3.87000 | Parametric Equivalent |
| GF1K | onsemi | 0 | GF1KCT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.71185 | kr.5,338.88 |
| 15.000 | kr.0.70200 | kr.10,530.00 |
| Unit Price without VAT: | kr.0.71185 |
|---|---|
| Unit Price with VAT: | kr.0.88981 |





