Image for US1G-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1G-E3/5AT

DigiKey Part Number
US1G-E3/5ATGITR-ND - Tape & Reel (TR)
US1G-E3/5ATGICT-ND - Cut Tape (CT)
US1G-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1G-E3/5AT
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1G-E3/5AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CURA104-GComchip Technology10.000641-1187-1-NDkr.3.99000Direct
CGRA4004-GComchip Technology133.330641-1017-1-NDkr.2.09000Similar
CURA103-GComchip Technology10.000641-1186-1-NDkr.3.99000Similar
CURA107-GComchip Technology8.043641-1188-1-NDkr.3.99000Similar
S1G-13-FDiodes Incorporated170.977S1G-FDICT-NDkr.1.52000Similar
In-Stock: 59.766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35200kr.23.52
100kr.1.49690kr.149.69
500kr.1.12764kr.563.82
1.000kr.1.00831kr.1,008.31
2.000kr.0.90783kr.1,815.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.75813kr.5,685.97
15.000kr.0.69726kr.10,458.90
22.500kr.0.66626kr.14,990.85
37.500kr.0.63142kr.23,678.25
52.500kr.0.61079kr.32,066.48
75.000kr.0.59074kr.44,305.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000