UH4PCCHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.60067
Datasheet
Diode 150 V 2A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 2A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

UH4PCCHM3_A/I

DigiKey Part Number
UH4PCCHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UH4PCCHM3_A/I
Description
DIODE STANDARD 150V 2A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Series
Capacitance @ Vr, F
21pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UH4PCCHM3_A/HVishay General Semiconductor - Diodes Division0UH4PCCHM3_A/H-NDkr.2.60067Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.500kr.2.61664kr.17,008.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.61664
Unit Price with VAT:kr.3.27080