


UG4A-E3/54 | |
|---|---|
DigiKey Part Number | 112-UG4A-E3/54TR-ND - Tape & Reel (TR) 112-UG4A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG4A-E3/54 |
Description | DIODE STANDARD 50V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.63600 | kr.56.36 |
| 100 | kr.3.72410 | kr.372.41 |
| 500 | kr.2.90270 | kr.1,451.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.52549 | kr.3,535.69 |
| 2.800 | kr.2.32096 | kr.6,498.69 |
| 4.200 | kr.2.21675 | kr.9,310.35 |
| 7.000 | kr.2.09967 | kr.14,697.69 |
| 9.800 | kr.2.03033 | kr.19,897.23 |
| 14.000 | kr.1.96295 | kr.27,481.30 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

