Parametric Equivalent

UG2A-E3/73 | |
|---|---|
DigiKey Part Number | UG2A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UG2A-E3/73 |
Description | DIODE STANDARD 50V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG2A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | UG2A-E3/54-ND | kr.1.58170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.69936 | kr.6,797.44 |
| Unit Price without VAT: | kr.1.69936 |
|---|---|
| Unit Price with VAT: | kr.2.12420 |


