
UG1D-E3/54 | |
|---|---|
DigiKey Part Number | UG1D-E3/54GITR-ND - Tape & Reel (TR) UG1D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG1D-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.65100 | kr.16.51 |
| 100 | kr.1.30940 | kr.130.94 |
| 500 | kr.0.98394 | kr.491.97 |
| 1.000 | kr.0.85299 | kr.852.99 |
| 2.000 | kr.0.79027 | kr.1,580.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.0.54298 | kr.2,986.39 |
| 11.000 | kr.0.53120 | kr.5,843.20 |
| 16.500 | kr.0.52614 | kr.8,681.31 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

