
UG1B-E3/54 | |
|---|---|
DigiKey Part Number | UG1B-E3/54GITR-ND - Tape & Reel (TR) UG1B-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG1B-E3/54 |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79000 | kr.27.90 |
| 100 | kr.1.78910 | kr.178.91 |
| 500 | kr.1.35626 | kr.678.13 |
| 1.000 | kr.1.21658 | kr.1,216.58 |
| 2.000 | kr.1.09888 | kr.2,197.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.0.95975 | kr.5,278.62 |
| 11.000 | kr.0.88278 | kr.9,710.58 |
| 16.500 | kr.0.84357 | kr.13,918.91 |
| 27.500 | kr.0.79952 | kr.21,986.80 |
| 38.500 | kr.0.77342 | kr.29,776.67 |
| 55.000 | kr.0.74808 | kr.41,144.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

