


UF5407-E3/73 | |
|---|---|
DigiKey Part Number  | UF5407-E3/73GICT-ND - Cut Tape (CT) UF5407-E3/73GITB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UF5407-E3/73  | 
Description  | DIODE STANDARD 800V 3A DO201AD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 800 V 3A Through Hole DO-201AD  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 800 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.7 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 75 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 800 V  | |
Capacitance @ Vr, F  | 36pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-201AD  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 | 
| 10 | kr.4.62100 | kr.46.21 | 
| 100 | kr.3.44130 | kr.344.13 | 
| 500 | kr.2.68108 | kr.1,340.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.40461 | kr.2,404.61 | 
| 2.000 | kr.2.13760 | kr.4,275.20 | 
| 3.000 | kr.2.09961 | kr.6,298.83 | 
| 5.000 | kr.1.95048 | kr.9,752.40 | 
| 7.000 | kr.1.92817 | kr.13,497.19 | 
| 10.000 | kr.1.87000 | kr.18,700.00 | 
| 25.000 | kr.1.84000 | kr.46,000.00 | 
| Unit Price without VAT: | kr.6.34000 | 
|---|---|
| Unit Price with VAT: | kr.7.92500 | 

