


UF5407-E3/54 | |
|---|---|
DigiKey Part Number  | UF5407-E3/54GITR-ND - Tape & Reel (TR) UF5407-E3/54GICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | UF5407-E3/54  | 
Description  | DIODE STANDARD 800V 3A DO201AD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 800 V 3A Through Hole DO-201AD  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 800 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.7 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 75 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 800 V  | |
Capacitance @ Vr, F  | 36pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-201AD  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.2.25300 | kr.22.53 | 
| 100 | kr.1.95970 | kr.195.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.400 | kr.1.51255 | kr.2,117.57 | 
| 2.800 | kr.1.42720 | kr.3,996.16 | 
| 4.200 | kr.1.38300 | kr.5,808.60 | 
| 7.000 | kr.1.35963 | kr.9,517.41 | 
| 9.800 | kr.1.33710 | kr.13,103.58 | 
| 14.000 | kr.1.28896 | kr.18,045.44 | 
| 35.000 | kr.1.24480 | kr.43,568.00 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 

