
UF4004-M3/54 | |
|---|---|
DigiKey Part Number | 112-UF4004-M3/54TR-ND - Tape & Reel (TR) 112-UF4004-M3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4004-M3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.89400 | kr.18.94 |
| 100 | kr.1.50660 | kr.150.66 |
| 500 | kr.1.13766 | kr.568.83 |
| 1.000 | kr.0.98842 | kr.988.42 |
| 2.000 | kr.0.91831 | kr.1,836.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.0.79972 | kr.4,398.46 |
| 11.000 | kr.0.62400 | kr.6,864.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |


