
UF4003-E3/54 | |
|---|---|
DigiKey Part Number | UF4003-E3/54GITR-ND - Tape & Reel (TR) UF4003-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4003-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3611 | Microchip Technology | 200 | 1N3611-ND | kr.28.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.13800 | kr.31.38 |
| 100 | kr.2.02180 | kr.202.18 |
| 500 | kr.1.53936 | kr.769.68 |
| 1.000 | kr.1.38377 | kr.1,383.77 |
| 2.000 | kr.1.25275 | kr.2,505.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.1.09787 | kr.6,038.28 |
| 11.000 | kr.1.01219 | kr.11,134.09 |
| 16.500 | kr.0.96855 | kr.15,981.08 |
| 27.500 | kr.0.91951 | kr.25,286.53 |
| 38.500 | kr.0.89049 | kr.34,283.86 |
| 55.000 | kr.0.86227 | kr.47,424.85 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

