
| UF4002-E3/73 | |
|---|---|
| DigiKey Part Number | UF4002-E3/73GICT-ND - Cut Tape (CT) UF4002-E3/73GITB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UF4002-E3/73 | 
| Description | DIODE STANDARD 100V 1A DO204AL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UF4002-E3/73 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
| Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-204AL (DO-41) | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| 10 | kr.1.87500 | kr.18.75 | 
| 100 | kr.1.23460 | kr.123.46 | 
| 500 | kr.1.00582 | kr.502.91 | 
| 1.000 | kr.0.87712 | kr.877.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.87437 | kr.2,623.11 | 
| 6.000 | kr.0.76000 | kr.4,560.00 | 
| 9.000 | kr.0.73311 | kr.6,597.99 | 
| 15.000 | kr.0.52318 | kr.7,847.70 | 
| 21.000 | kr.0.47840 | kr.10,046.40 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark