Zener Diode 9.1 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX9V1D-TAP

DigiKey Part Number
112-TZX9V1D-TAPCT-ND - Cut Tape (CT)
112-TZX9V1D-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX9V1D-TAP
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 6.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.88300kr.18.83
100kr.1.19000kr.119.00
500kr.0.88924kr.444.62
1.000kr.0.79212kr.792.12
2.000kr.0.71024kr.1,420.48
5.000kr.0.62150kr.3,107.50
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.56659kr.5,665.90
20.000kr.0.52040kr.10,408.00
30.000kr.0.49686kr.14,905.80
50.000kr.0.47041kr.23,520.50
70.000kr.0.45476kr.31,833.20
100.000kr.0.43954kr.43,954.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000