
TZX6V2B-TAP | |
|---|---|
DigiKey Part Number | TZX6V2B-TAPGICT-ND - Cut Tape (CT) TZX6V2B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX6V2B-TAP |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.88300 | kr.18.83 |
| 100 | kr.1.19000 | kr.119.00 |
| 500 | kr.0.88924 | kr.444.62 |
| 1.000 | kr.0.79212 | kr.792.12 |
| 2.000 | kr.0.71024 | kr.1,420.48 |
| 5.000 | kr.0.62150 | kr.3,107.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56659 | kr.5,665.90 |
| 20.000 | kr.0.52040 | kr.10,408.00 |
| 30.000 | kr.0.49686 | kr.14,905.80 |
| 50.000 | kr.0.47041 | kr.23,520.50 |
| 70.000 | kr.0.45476 | kr.31,833.20 |
| 100.000 | kr.0.43954 | kr.43,954.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

