
TZX5V1B-TR | |
|---|---|
DigiKey Part Number | TZX5V1B-TRGITR-ND - Tape & Reel (TR) TZX5V1B-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX5V1B-TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N751A-1 | Microchip Technology | 267 | 1N751A-1-ND | kr.12.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.92100 | kr.19.21 |
| 100 | kr.1.21660 | kr.121.66 |
| 500 | kr.0.91018 | kr.455.09 |
| 1.000 | kr.0.81114 | kr.811.14 |
| 2.000 | kr.0.72758 | kr.1,455.16 |
| 5.000 | kr.0.63702 | kr.3,185.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58099 | kr.5,809.90 |
| 20.000 | kr.0.53385 | kr.10,677.00 |
| 30.000 | kr.0.50984 | kr.15,295.20 |
| 50.000 | kr.0.48286 | kr.24,143.00 |
| 70.000 | kr.0.46688 | kr.32,681.60 |
| 100.000 | kr.0.45136 | kr.45,136.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |


