Zener Diode 3.9 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX3V9C-TAP

DigiKey Part Number
TZX3V9C-TAPGICT-ND - Cut Tape (CT)
TZX3V9C-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX3V9C-TAP
Description
DIODE ZENER 3.9V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4622-1Microchip Technology3541N4622-1-NDkr.15.60000Similar
1N5228Bonsemi10.2701N5228B-NDkr.1.01000Similar
1N748A-1Microchip Technology121N748A-1-NDkr.13.82000Similar
BZX79C3V9onsemi9.854BZX79C3V9-NDkr.1.33000Similar
In-Stock: 8.619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.89600kr.18.96
100kr.1.19640kr.119.64
500kr.0.89444kr.447.22
1.000kr.0.79687kr.796.87
2.000kr.0.71458kr.1,429.16
5.000kr.0.62538kr.3,126.90
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.57019kr.5,701.90
20.000kr.0.52377kr.10,475.40
30.000kr.0.50011kr.15,003.30
50.000kr.0.47353kr.23,676.50
70.000kr.0.45779kr.32,045.30
100.000kr.0.44250kr.44,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750