
TZX3V6A-TR | |
|---|---|
DigiKey Part Number | 112-TZX3V6A-TR-ND - Tape & Reel (TR) 112-TZX3V6A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX3V6A-TR |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.93600 | kr.19.36 |
| 100 | kr.1.22370 | kr.122.37 |
| 500 | kr.0.91496 | kr.457.48 |
| 1.000 | kr.0.81529 | kr.815.29 |
| 2.000 | kr.0.73122 | kr.1,462.44 |
| 5.000 | kr.0.64013 | kr.3,200.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58377 | kr.5,837.70 |
| 20.000 | kr.0.53635 | kr.10,727.00 |
| 30.000 | kr.0.51219 | kr.15,365.70 |
| 50.000 | kr.0.48505 | kr.24,252.50 |
| 70.000 | kr.0.46898 | kr.32,828.60 |
| 100.000 | kr.0.45336 | kr.45,336.00 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

