TZX33C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.11.07214
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.82401
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.54398
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.52000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.23.10399
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.28.80000
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX33C-TAP

DigiKey Part Number
TZX33C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX33C-TAP
Description
DIODE ZENER 33V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.18084kr.5,425.20
60.000kr.0.16535kr.9,921.00
90.000kr.0.15745kr.14,170.50
150.000kr.0.14857kr.22,285.50
210.000kr.0.14332kr.30,097.20
300.000kr.0.13821kr.41,463.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.18084
Unit Price with VAT:kr.0.22605