
TZX24C-TR | |
|---|---|
DigiKey Part Number | 112-TZX24C-TR-ND - Tape & Reel (TR) 112-TZX24C-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX24C-TR |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 19 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.91500 | kr.19.15 |
| 100 | kr.1.21030 | kr.121.03 |
| 500 | kr.0.90498 | kr.452.49 |
| 1.000 | kr.0.80638 | kr.806.38 |
| 2.000 | kr.0.72324 | kr.1,446.48 |
| 5.000 | kr.0.63314 | kr.3,165.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57739 | kr.5,773.90 |
| 20.000 | kr.0.53049 | kr.10,609.80 |
| 30.000 | kr.0.50660 | kr.15,198.00 |
| 50.000 | kr.0.47975 | kr.23,987.50 |
| 70.000 | kr.0.46386 | kr.32,470.20 |
| 100.000 | kr.0.44841 | kr.44,841.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

