
TZX2V4A-TAP | |
|---|---|
DigiKey Part Number | TZX2V4A-TAPGICT-ND - Cut Tape (CT) TZX2V4A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX2V4A-TAP |
Description | DIODE ZENER 2.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 500 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.91700 | kr.19.17 |
| 100 | kr.1.20960 | kr.120.96 |
| 500 | kr.0.90432 | kr.452.16 |
| 1.000 | kr.0.80567 | kr.805.67 |
| 2.000 | kr.0.72247 | kr.1,444.94 |
| 5.000 | kr.0.63228 | kr.3,161.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57649 | kr.5,764.90 |
| 20.000 | kr.0.52955 | kr.10,591.00 |
| 30.000 | kr.0.50563 | kr.15,168.90 |
| 50.000 | kr.0.47876 | kr.23,938.00 |
| 70.000 | kr.0.46285 | kr.32,399.50 |
| 100.000 | kr.0.44738 | kr.44,738.00 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

