TZX27X-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.25.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.82401
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.093
Unit Price: kr.1.34000
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX27X-TAP

DigiKey Part Number
TZX27X-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX27X-TAP
Description
DIODE ZENER 27V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.17465kr.5,239.50
60.000kr.0.15959kr.9,575.40
90.000kr.0.15191kr.13,671.90
150.000kr.0.14328kr.21,492.00
210.000kr.0.13817kr.29,015.70
300.000kr.0.13321kr.39,963.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.17465
Unit Price with VAT:kr.0.21831