DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX22A-TR

DigiKey Part Number
112-TZX22A-TR-ND - Tape & Reel (TR)
112-TZX22A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX22A-TR
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 17 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.59500kr.5.95
100kr.0.25600kr.25.60
500kr.0.23680kr.118.40
1.000kr.0.17920kr.179.20
2.000kr.0.17600kr.352.00
5.000kr.0.17280kr.864.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17265kr.1,726.50
20.000kr.0.15549kr.3,109.80
30.000kr.0.14080kr.4,224.00
50.000kr.0.13798kr.6,899.00
70.000kr.0.13105kr.9,173.50
100.000kr.0.12537kr.12,537.00
250.000kr.0.11292kr.28,230.00
500.000kr.0.10523kr.52,615.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500