TZX22A-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.54398
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.25.92000
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX22A-TAP

DigiKey Part Number
TZX22A-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX22A-TAP
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 17 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.16640kr.4,992.00
60.000kr.0.16617kr.9,970.20
90.000kr.0.16307kr.14,676.30
150.000kr.0.13892kr.20,838.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.16640
Unit Price with VAT:kr.0.20800