DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX16A-TAP

DigiKey Part Number
TZX16A-TAPGICT-ND - Cut Tape (CT)
TZX16A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX16A-TAP
Description
DIODE ZENER 16V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.58900kr.5.89
100kr.0.25600kr.25.60
500kr.0.24320kr.121.60
1.000kr.0.21760kr.217.60
2.000kr.0.21440kr.428.80
5.000kr.0.21120kr.1,056.00
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.20480kr.2,048.00
20.000kr.0.19200kr.3,840.00
30.000kr.0.17920kr.5,376.00
50.000kr.0.17562kr.8,781.00
70.000kr.0.15631kr.10,941.70
250.000kr.0.14149kr.35,372.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750