Zener Diode 15 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX15C-TR

DigiKey Part Number
112-TZX15C-TR-ND - Tape & Reel (TR)
112-TZX15C-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX15C-TR
Description
DIODE ZENER 15V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 11.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.91500kr.19.15
100kr.1.21030kr.121.03
500kr.0.90498kr.452.49
1.000kr.0.80638kr.806.38
2.000kr.0.72324kr.1,446.48
5.000kr.0.63314kr.3,165.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57739kr.5,773.90
20.000kr.0.53049kr.10,609.80
30.000kr.0.50660kr.15,198.00
50.000kr.0.47975kr.23,987.50
70.000kr.0.46386kr.32,470.20
100.000kr.0.44841kr.44,841.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750