
TZS4681-GS08 | |
|---|---|
DigiKey Part Number | 112-TZS4681-GS08TR-ND - Tape & Reel (TR) 112-TZS4681-GS08CT-ND - Cut Tape (CT) 112-TZS4681-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZS4681-GS08 |
Description | DIODE ZENER 2.4V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Current - Reverse Leakage @ Vr 2 µA @ 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.42000 | kr.14.20 |
| 100 | kr.0.88890 | kr.88.89 |
| 500 | kr.0.65834 | kr.329.17 |
| 1.000 | kr.0.58366 | kr.583.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.50264 | kr.1,256.60 |
| 5.000 | kr.0.45242 | kr.2,262.10 |
| 7.500 | kr.0.42681 | kr.3,201.08 |
| 12.500 | kr.0.39801 | kr.4,975.12 |
| 17.500 | kr.0.38095 | kr.6,666.62 |
| 25.000 | kr.0.36436 | kr.9,109.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

