
TZMC5V1-GS18 | |
|---|---|
DigiKey Part Number | TZMC5V1-GS18GITR-ND - Tape & Reel (TR) TZMC5V1-GS18GICT-ND - Cut Tape (CT) TZMC5V1-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC5V1-GS18 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC5V1-GS18 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5231B-GS18 | Vishay General Semiconductor - Diodes Division | 4.926 | TZM5231B-GS18GICT-ND | kr.2.92000 | Direct |
| 1N4625UR | Microchip Technology | 178 | 1N4625UR-ND | kr.35.06000 | Similar |
| 1N4625UR-1 | Microchip Technology | 218 | 150-1N4625UR-1-ND | kr.38.99000 | Similar |
| 1N4626UR | Microchip Technology | 199 | 1N4626UR-ND | kr.25.55000 | Similar |
| 1N5231BUR-1 | Microchip Technology | 130 | 1N5231BUR-1-ND | kr.21.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50300 | kr.15.03 |
| 100 | kr.0.94280 | kr.94.28 |
| 500 | kr.0.69930 | kr.349.65 |
| 1.000 | kr.0.62062 | kr.620.62 |
| 2.000 | kr.0.55425 | kr.1,108.50 |
| 5.000 | kr.0.48222 | kr.2,411.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43765 | kr.4,376.50 |
| 20.000 | kr.0.40014 | kr.8,002.80 |
| 30.000 | kr.0.38103 | kr.11,430.90 |
| 50.000 | kr.0.35955 | kr.17,977.50 |
| 70.000 | kr.0.34683 | kr.24,278.10 |
| 100.000 | kr.0.33447 | kr.33,447.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |






