
TZMC5V1-GS08 | |
|---|---|
DigiKey Part Number | TZMC5V1-GS08TR-ND - Tape & Reel (TR) TZMC5V1-GS08CT-ND - Cut Tape (CT) TZMC5V1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC5V1-GS08 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC5V1-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4625UR | Microchip Technology | 178 | 1N4625UR-ND | kr.50.45000 | Similar |
| 1N4625UR-1 | Microchip Technology | 218 | 150-1N4625UR-1-ND | kr.56.11000 | Similar |
| 1N4626UR | Microchip Technology | 199 | 1N4626UR-ND | kr.36.77000 | Similar |
| 1N5231BUR-1 | Microchip Technology | 130 | 1N5231BUR-1-ND | kr.30.74000 | Similar |
| CDLL4624 | Microchip Technology | 139 | CDLL4624-ND | kr.56.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.49000 | kr.14.90 |
| 100 | kr.0.93520 | kr.93.52 |
| 500 | kr.0.69372 | kr.346.86 |
| 1.000 | kr.0.61555 | kr.615.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.53071 | kr.1,326.78 |
| 5.000 | kr.0.47814 | kr.2,390.70 |
| 7.500 | kr.0.45132 | kr.3,384.90 |
| 12.500 | kr.0.42118 | kr.5,264.75 |
| 17.500 | kr.0.40331 | kr.7,057.93 |
| 25.000 | kr.0.38595 | kr.9,648.75 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |










