
TZMC3V9-GS08 | |
|---|---|
DigiKey Part Number | TZMC3V9-GS08GITR-ND - Tape & Reel (TR) TZMC3V9-GS08GICT-ND - Cut Tape (CT) TZMC3V9-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC3V9-GS08 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC3V9-GS08 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.51500 | kr.15.15 |
| 100 | kr.0.94970 | kr.94.97 |
| 500 | kr.0.70500 | kr.352.50 |
| 1.000 | kr.0.62569 | kr.625.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.53961 | kr.1,349.03 |
| 5.000 | kr.0.48630 | kr.2,431.50 |
| 7.500 | kr.0.45912 | kr.3,443.40 |
| 12.500 | kr.0.42854 | kr.5,356.75 |
| 17.500 | kr.0.41043 | kr.7,182.53 |
| 25.000 | kr.0.39282 | kr.9,820.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


