Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TZMC12-M-08 | |
|---|---|
DigiKey Part Number | TZMC12-M-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC12-M-08 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.0.21799 | kr.2,724.88 |
| 25.000 | kr.0.19765 | kr.4,941.25 |
| 37.500 | kr.0.18729 | kr.7,023.38 |
| 62.500 | kr.0.17563 | kr.10,976.88 |
| 87.500 | kr.0.16873 | kr.14,763.88 |
| 125.000 | kr.0.16202 | kr.20,252.50 |
| 312.500 | kr.0.14730 | kr.46,031.25 |
| Unit Price without VAT: | kr.0.21799 |
|---|---|
| Unit Price with VAT: | kr.0.27249 |





