SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB3V6-GS08

DigiKey Part Number
112-TZMB3V6-GS08TR-ND - Tape & Reel (TR)
112-TZMB3V6-GS08CT-ND - Cut Tape (CT)
112-TZMB3V6-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMB3V6-GS08
Description
DIODE ZENER 3.6V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.367
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.10000kr.1.10
10kr.0.73500kr.7.35
100kr.0.34190kr.34.19
500kr.0.33862kr.169.31
1.000kr.0.33540kr.335.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.33767kr.844.18
5.000kr.0.30220kr.1,511.00
7.500kr.0.28410kr.2,130.75
12.500kr.0.19350kr.2,418.75
17.500kr.0.19027kr.3,329.72
25.000kr.0.18705kr.4,676.25
62.500kr.0.18488kr.11,555.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.10000
Unit Price with VAT:kr.1.37500