
TZMB16-GS18 | |
---|---|
DigiKey Part Number | TZMB16-GS18GITR-ND - Tape & Reel (TR) TZMB16-GS18GICT-ND - Cut Tape (CT) TZMB16-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB16-GS18 |
Description | DIODE ZENER 16V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.73000 | kr.7.30 |
100 | kr.0.40320 | kr.40.32 |
500 | kr.0.30080 | kr.150.40 |
1.000 | kr.0.27520 | kr.275.20 |
2.000 | kr.0.27200 | kr.544.00 |
5.000 | kr.0.26880 | kr.1,344.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.19840 | kr.1,984.00 |
20.000 | kr.0.18240 | kr.3,648.00 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |