TZMB13-GS18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.496
Unit Price: kr.1.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.57450
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.23.47799
Datasheet
Zener Diode 13 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB13-GS18

DigiKey Part Number
TZMB13-GS18GITR-ND - Tape & Reel (TR)
TZMB13-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZMB13-GS18
Description
DIODE ZENER 13V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
26 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.87100kr.8.71
100kr.0.39350kr.39.35
500kr.0.37410kr.187.05
1.000kr.0.31605kr.316.05
2.000kr.0.29348kr.586.96
5.000kr.0.27090kr.1,354.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21930kr.2,193.00
20.000kr.0.20640kr.4,128.00
30.000kr.0.20309kr.6,092.70
50.000kr.0.20227kr.10,113.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750